Reference Only

52991-0408

Board to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Recept., SMT, Dual Row, Vert., 3.00 and 4mm Stacking Ht.s, Lower Circuit Size Version, White, 40 Pos.

Manufacturer:

Mfr Part:
0529910408

TTI Part:
52991-0408

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions40 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3 mm, 4 mm
Current Rating500 mA
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
Series52991
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases0529910408

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$2.07$6,210.00
$2.05$18,450.00
$2.00$36,000.00
$1.84$99,360.00
$1.81$195,480.00
$1.76$380,160.00
$1.70$856,800.00
Need more?

Associated Parts

501920-4001 Molex
Board to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Bd-to-Bd Plug, SMT, Dual Row, Vert. Stacking, 4mm Stack Ht., w/o Solder Tabs, 40 Pos.
53748-0408 Molex
Board to Board & Mezzanine Connectors 0.5mm Pit. SlimStack Plug, SMT, Dual Row, Vert., 3mm Stack Ht., 40 Pos., w/o Vacuum Pick-up Tape
Sign in to add projects and notes