Reference Only

52991-0308

Board to Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5mm SMT Dual-Row

Manufacturer:

Mfr Part:
0529910308

TTI Part:
52991-0308

EDA / CAD Models

Alternate Part Number

52991-0308 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions30 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height3 mm, 4 mm
Current Rating500 mA
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
Series52991
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases52991-0308-C 0529910308

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.85$15,300.00
$0.83$44,820.00
$0.81$87,480.00
$0.80$172,800.00
$0.78$393,120.00
Need more?

Associated Parts

53748-0308 Molex
Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5mm SMT Dual-Row
Sign in to add projects and notes