528850574. Molex

52885-0574 BULK

Board to Board & Mezzanine Connectors .635MM REC 02X25P VT SMT W/CVR

Manufacturer:

Mfr Part:
528850574.

TTI Part:
52885-0574 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions50 Position
Pitch0.64 mm (0.025 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height6 mm, 7 mm, 8 mm, 9 mm, 10 mm
Current Rating500 mA
Voltage Rating100 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
Series52885
PackagingAmmo Pack
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

938In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.69$10.69
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.