Reference Only

52808-2071

FFC & FPC Connectors 1.0 FFC Non ZIFHsgAs sy20CktW/TpEmbsTpPkg

Manufacturer:

Mfr Part:
0528082071

TTI Part:
52808-2071

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions20 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingTin Bismuth
Current Rating500 mA
Series52808
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingReel
Actuation TypeNon ZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorNatural
Housing MaterialPolyphenylene Sulfide (PPS)
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating125 V
Part # Aliases0528082071 528082071

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.335$3,015.00
$0.294$7,938.00
$0.29$15,660.00
$0.287$30,996.00
$0.284$71,568.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

15167-0365 Molex
FFC / FPC Jumper Cables 20C 1.00MM EXTRA-FLX FFC P-FLX 6.00 LG A

My Notes

Sign into see notes.