Reference Only

52745-1797

FFC & FPC Connectors 0.5 FPC ZIF SMT Hsg Assy 17Ckt EmbsTpPkg

Manufacturer:

Mfr Part:
0527451797

TTI Part:
52745-1797

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions17 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationTop Contact
Contact PlatingGold
Current Rating500 mA
Series52745
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Flammability RatingUL 94 V-0
Housing ColorBlack, White
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V
Part # Aliases0527451797

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.80$800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.