Reference Only

52559-0952

FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., Slider Series, Vert., 3.9mm Ht., 9 Pos., Gold Pltg

Manufacturer:

Mfr Part:
0525590952

TTI Part:
52559-0952

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions9 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Current Rating500 mA
Series52559
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V
Part # Aliases0525590952

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.78$4,680.00
$0.731$8,772.00
$0.717$21,510.00
$0.694$41,640.00
$0.671$100,650.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes