Reference Only

52559-0652

FFC & FPC Connectors Easy-On FFC/FPC Conn., 0.5mm Pit., Slider Series, Vert., 3.9mm Ht., 6 Pos., Gold Pltg

Manufacturer:

Mfr Part:
0525590652

TTI Part:
52559-0652

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions6 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Current Rating500 mA
Series52559
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Actuation TypeZIF
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V
Part # Aliases0525590652

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

22,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.681$681.00
$0.65$1,300.00
$0.643$1,929.00
$0.576$3,456.00
$0.569$6,828.00
$0.563$16,890.00
$0.556$33,360.00
Need more?
Sign in to add projects and notes