522710669. Molex

52271-0669 BULK

FFC & FPC Connectors 1.00MM REC 06P RA SMT BOT

Manufacturer:

Mfr Part:
522710669.

TTI Part:
52271-0669 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions6 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingGold
Current Rating500 mA
Series52271
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingAmmo Pack
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$6.05
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.