Reference Only
52266-0211
Headers & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Plug Housing, 2.5mm Pit., 2 Pos., Black
Datasheet
0522660211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Application | Signal | |
| Contact Gender | Without Pin Contacts | |
| Contact Plating | Tin | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Packaging | Tray | |
| Pitch | 2.5 mm (0.098 in) | |
| Product Type | Headers & Wire Housings | |
| Series | 52266 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | Mizu-P25 | |
| Part # Aliases | 0522660211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.83 | $21.96 | |
| $1.80 | $540.00 | |
| $1.77 | $1,593.00 | |
| $1.75 | $3,150.00 | |
| $1.72 | $6,192.00 | |
| $1.69 | $18,252.00 | |
| $1.67 | $36,072.00 | |
| $1.64 | $70,848.00 |
Need more?
Available Regional Inventory
45,900 available now at ttieurope.com
3,600 available now at ttiasia.com
Associated Parts

Molex
Headers & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Recept. Housing, 2.5mm Pit., 2 Pos., Black

Crimpers / Crimping Tools Sealing Cap Hand Tool
Sign in to add projects and notes