Reference Only
52213-0411
Headers & Wire Housings 2.5 WATER PROOF REC HSG 4CKT BLK
Datasheet
0522130411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Series | 52213 | |
| Tradename | Mizu-P25 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 522130411 0522130411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,400 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $6,696.00 | |
| $1.09 | $17,658.00 | |
| $1.06 | $34,344.00 | |
| $0.99 | $64,152.00 | |
| $0.93 | $140,616.00 |
Need more?
Sign in to add projects and notes