Reference Only
52213-0211
Headers & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Recept. Housing, 2.5mm Pit., 2 Pos., Black
Datasheet
0522130211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Without Socket Contacts | |
| Contact Plating | Tin | |
| Series | 52213 | |
| Tradename | Mizu-P25 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Current Rating | 4 A | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0522130211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
67,780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $21.80 |
Need more?
Associated Parts

Crimpers / Crimping Tools Sealing Cap Hand Tool

Molex
Headers & Wire Housings Mizu-P25 Waterproof Wire-to-Wire Plug Housing, 2.5mm Pit., 2 Pos., Black
Sign in to add projects and notes