Reference Only

52207-1685

FFC & FPC Connectors 1.0MM FFC/FPC 16 CKT R/A SMT ZIF

Manufacturer:

Mfr Part:
0522071685

TTI Part:
52207-1685

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions16 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact PlatingTin Bismuth
Current Rating1 A
Series52207
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyamide (PA)
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.19$9,520.00
$1.18$18,880.00
$1.17$46,800.00
$1.16$92,800.00
$1.15$230,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.