522071433. Molex

52207-1433 BULK

End of Life
FFC & FPC Connectors 1.00MM REC 14P RA SMT TOP

Manufacturer:

Mfr Part:
522071433.

TTI Part:
52207-1433 BULK

EDA / CAD Models

Alternate Part Number

52207-1433

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions14 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationTop Contact
Contact PlatingTin Silver Bismuth
Current Rating1 A
Series52207
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingAmmo Pack
Actuation TypeZIF
Contact MaterialSilver
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes