522071233. Molex

52207-1233 BULK

End of Life
FFC & FPC Connectors 1.00MM REC 12P RA SMT TOP

Manufacturer:

Mfr Part:
522071233.

TTI Part:
52207-1233 BULK

EDA / CAD Models

Alternate Part Number

52207-1233

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series52207
PackagingAmmo Pack
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.