Reference Only

52207-1160

FFC & FPC Connectors 1.0 FPC ZIFSMTHsgAss sgAssy11CktEmbsTpPkg

Manufacturer:

Mfr Part:
0522071160

TTI Part:
52207-1160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions11 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleRight Angle
Contact LocationTop Contact
Contact PlatingGold
Current Rating1 A
Series52207
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Flammability RatingUL 94 V-0
Housing ColorNatural
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating125 V
Part # Aliases0522071160

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.88$5,280.00
$0.86$10,320.00
$0.85$25,500.00
$0.83$49,800.00
$0.81$121,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.