Reference Only

52117-0413

Automotive Connectors 2.5 Splash Proof Con nn Rec Hsg Assy 4Ckt

Manufacturer:

Mfr Part:
0521170413

TTI Part:
52117-0413

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series52117
PackagingTray
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Current Rating3 A
Description/FunctionMizu-P25 Miniature Waterproof Connectors
Housing MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMizu-P25
Part # Aliases0521170413

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$2.10$5,880.00
$2.05$17,220.00
$2.03$45,472.00
$2.01$84,420.00
Need more?

Associated Parts

52116-0240 Molex
Automotive Connectors 2.5 W-T-W PLUG HSG 2 splash proof
Sign in to add projects and notes