Reference Only

52117-0410

Automotive Connectors SPLASH PROOF CON.REC OF CON.REC 521170410

Manufacturer:

Mfr Part:
0521170410

TTI Part:
52117-0410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorWhite
Series52117
PackagingTray
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Current Rating3 A
Description/FunctionMizu-P25 Miniature Waterproof Connectors
Housing MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMizu-P25
Part # Aliases0521170410

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,800 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.45$6,860.00
$2.42$20,328.00
$2.40$48,000.00
Need more?

Associated Parts

52116-0410 Molex
Automotive Connectors SPLASH PROOF CONN.PL CONN.PLUG 521160410
52116-0411 Molex
Automotive Connectors SPLASH PROOF CONN.PL CONN.PLUG 521160411
Sign in to add projects and notes