Reference Only

52117-0342

Automotive Connectors Mizu-P25 2.5mm Pit. Waterproof Wire-to-Wire Recept. Housing, 3 Pos., Red

Manufacturer:

Mfr Part:
0521170342

TTI Part:
52117-0342

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorRed
Series52117
PackagingEach
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Current Rating3 A
Housing MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMizu-P25
Part # Aliases0521170342

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

3,318In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.38$7.14
$1.99$19.90
$1.53$62.73
$1.51$123.82
$1.50$307.50
$1.48$740.00
$1.43$1,287.00
$1.42$3,834.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes