Reference Only
52116-0240
Automotive Connectors Mizu-P25 5mm Pit. Waterproof Wire-to-Wire Plug Housing, 2 Pos., White
Datasheet
0521160240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | White | |
| Series | 52116 | |
| Packaging | Tray | |
| Application | Signal, Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Plug | |
| Current Rating | 3 A | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mizu-P25 | |
| Part # Aliases | 0521160240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,800 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $2,772.00 | |
| $1.35 | $7,290.00 | |
| $1.31 | $14,148.00 | |
| $1.30 | $28,080.00 | |
| $1.28 | $64,512.00 |
Need more?
Associated Parts

Molex
Automotive Connectors Mizu-P25 Waterproof Wire-to-Wire Recept. Housing, 5mm Pit., 2 Pos., Black

Molex
Automotive Connectors Mizu-P25 Waterproof Wire-to-Wire Recept. Housing, 5mm Pit., 2 Pos., White

Molex
Automotive Connectors Mizu-P25 Waterproof Wire-to-Wire Recept. Housing, 5mm Pit. for AVSS 0.3, 2 Pos.
Sign in to add projects and notes