Reference Only
51382-0400
Headers & Wire Housings 2.0 WTB HSG 4CKT MICROCLASP
Datasheet
0513820400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51382 | |
| Tradename | MicroClasp | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0513820400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.12 | $18.00 | |
| $0.106 | $159.00 | |
| $0.104 | $312.00 | |
| $0.099 | $594.00 | |
| $0.098 | $1,176.00 | |
| $0.096 | $2,304.00 | |
| $0.093 | $7,812.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.0 WtB Plg Hsg Assy lg Hsg Assy Str 4Ckt

Headers & Wire Housings 2.0 WtB Plg Hsg Assy Assy RA W/Boss 4Ckt

Headers & Wire Housings 4CKT VERT SR HDR
Sign in to add projects and notes