Reference Only
51353-2200
Headers & Wire Housings MicroClasp Recept. Housing, 2mm Pit., Positive Lock, Dual Row, 22 Pos., White
Datasheet
0513532200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 22 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51353 | |
| Tradename | MicroClasp | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0513532200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,686In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $5.67 | |
| $0.68 | $6.80 | |
| $0.585 | $14.62 | |
| $0.418 | $1,045.00 | |
| $0.39 | $2,496.00 | |
| $0.367 | $5,872.00 | |
| $0.36 | $14,976.00 | |
| $0.349 | $27,920.00 |
Need more?
Associated Parts

Headers & Wire Housings MicroClasp Vert. Header, 2mm Pit., Dual Row, TH, Tin (Sn) Pltg, 22 Pos., w/ PCB Locator
Sign in to add projects and notes