Reference Only
51353-2000
Headers & Wire Housings MicroClasp Recept. Housing, 2mm Pit., Positive Lock, Dual Row, 20 Pos., White
Datasheet
0513532000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 20 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51353 | |
| Tradename | MicroClasp | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0513532000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.438 | $21.90 | |
| $0.397 | $794.00 | |
| $0.392 | $1,254.40 | |
| $0.387 | $3,096.00 | |
| $0.382 | $6,112.00 | |
| $0.377 | $15,080.00 | |
| $0.373 | $29,840.00 | |
| $0.368 | $73,600.00 |
Need more?
Associated Parts

Headers & Wire Housings MicroClasp R/A Header, 2mm Pit., Dual Row, TH, Tin (Sn) Pltg, 20 Pos.

Headers & Wire Housings MicroClasp Vert. Header, 2mm Pit., Dual Row, TH, Tin (Sn) Pltg, 20 Pos., w/ PCB Locator
Sign in to add projects and notes