Reference Only
51353-1600
Headers & Wire Housings MicroClasp Recept. Housing, 2mm Pit., Positive Lock, Dual Row, 16 Pos., White
Datasheet
0513531600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 16 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51353 | |
| Tradename | MicroClasp | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0513531600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
11,729In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.455 | $5.00 | |
| $0.38 | $19.00 | |
| $0.376 | $37.60 | |
| $0.323 | $1,292.00 | |
| $0.32 | $3,840.00 | |
| $0.317 | $10,144.00 | |
| $0.314 | $23,864.00 | |
| $0.311 | $47,272.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings MicroClasp R/A Header, 2mm Pit., Dual Row, TH, Tin (Sn) Pltg, 16 Pos.

Headers & Wire Housings MicroClasp Vert. Header, 2mm Pit., Dual Row, TH, Tin (Sn) Pltg, 16 Pos., w/ PCB Locator

Molex
Headers & Wire Housings MicroClasp Vert. Header, 2mm Pit., Dual Row, TH, Tin (Sn) Pltg, 16 Pos., w/out PCB Locator
Sign in to add projects and notes