Reference Only

51338-0474

Board to Board & Mezzanine Connectors 40 Ckt Receptacle J-leads & solder tab

Manufacturer:

Mfr Part:
0513380474

TTI Part:
51338-0474

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions40 Position
Pitch0.4 mm (0.016 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height1.5 mm, 2 mm
Current Rating300 mA
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
Series51338
PackagingReel
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack
Part # Aliases0513380474

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.09$2,725.00
$1.08$5,400.00
$1.07$8,025.00
$1.06$15,900.00
$1.05$31,500.00
$1.04$78,000.00
$1.03$154,500.00
$1.02$382,500.00
Need more?

Associated Parts

55909-0474 Molex
Board to Board & Mezzanine Connectors 40 Ckt Plug J-leads & solder tab
Sign in to add projects and notes