Reference Only

51338-0374 BULK

Board to Board & Mezzanine Connectors .4MM REC 30P VT SMT

Manufacturer:

Mfr Part:
513380374.

TTI Part:
51338-0374 BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
Termination StyleSolder
Mounting AngleVertical
Series51338
PackagingAmmo Pack
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

178In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.91$5.73
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.