Reference Only

51238-3011

I/O Connectors CompactRobotConn Rec Socket HsgAssy 30Ck

Manufacturer:

Mfr Part:
0512383011

TTI Part:
51238-3011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductAccessories
GenderFemale
Number of Positions30 Position
Pitch3 mm
Voltage Rating250 V
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleVertical
Series51238
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
ColorBlack
Contact MaterialStainless Steel
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCRC
Part # Aliases0512383011

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.29$3,174.00
$5.02$6,024.00
$4.82$14,460.00
$4.77$28,620.00
$4.73$70,950.00
Need more?
Sign in to add projects and notes