Reference Only
51216-0200
Headers & Wire Housings 2mm Pit. MicroTPA Recept. Housing, Positive Lock, 2 Pos., Natural
Datasheet
0512160200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 51216 | |
| Tradename | MicroTPA | |
| Application | Wire-to-Board, Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0512160200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64,000 / Multiples: 64,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $6,400.00 | |
| $0.099 | $19,008.00 | |
| $0.098 | $43,904.00 | |
| $0.097 | $80,704.00 | |
| $0.096 | $196,608.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
38,000 available now at ttiasia.com
Associated Parts

Headers & Wire Housings 2mm Pit. MicroTPA Wire-to-Wire Plug Housing, Positive Lock, 2 Pos., Natural
Sign in to add projects and notes