Reference Only

51191-0600

Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Manufacturer:

Mfr Part:
0511910600

TTI Part:
51191-0600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions6 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series51191
TradenameMini-Latch
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0511910600

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.158$3,160.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

22-04-1061 Molex
Headers & Wire Housings POLARIZING LK HDR 6P straight

My Notes

Sign into see notes.