Reference Only

51191-0500

Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

Manufacturer:

Mfr Part:
0511910500

TTI Part:
51191-0500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series51191
TradenameMini-Latch
ApplicationWire-to-Board, Wire-to-Wire, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0511910500

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 34 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.149$5.06
$0.148$7.40
$0.14$70.00
$0.139$139.00
$0.13$325.00
$0.124$644.80
$0.12$1,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

22-04-1051 Molex
Headers & Wire Housings STRT HEADER 5P polarizing lock
22-05-1052 Molex
Headers & Wire Housings 5P R/A HEADER

My Notes

Sign into see notes.