Reference Only
51191-0400
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Datasheet
0511910400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51191 | |
| Tradename | Mini-Latch | |
| Application | Wire-to-Board, Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511910400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $16.20 | |
| $0.159 | $79.50 | |
| $0.146 | $146.00 | |
| $0.133 | $345.80 | |
| $0.131 | $655.00 | |
| $0.129 | $1,290.00 | |
| $0.126 | $5,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
7,100 available now at ttieurope.com
Associated Parts

Molex
Headers & Wire Housings .098 HDR VERT 4P

Molex
Headers & Wire Housings .098 HDR RA 4P

Molex
Headers & Wire Housings 2.5MM VERT 4P HDR W/FRICTION RAMP AU
Sign in to add projects and notes