Reference Only
51191-0200
Headers & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire and Wire-to-Board Recept. Housing, w/ Guide Rails, 2 Pos.
Datasheet
0511910200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51191 | |
| Tradename | Mini-Latch | |
| Application | Wire-to-Board, Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511910200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
29,592In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 68 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.074 | $5.03 | |
| $0.072 | $72.00 | |
| $0.07 | $133.00 | |
| $0.069 | $207.00 | |
| $0.067 | $308.20 | |
| $0.065 | $591.50 | |
| $0.064 | $1,164.80 | |
| $0.062 | $2,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings Mini-Latch / KK Wire-to-Board Header, Vert., w/ Friction Ramp, 2 Pos., Tin (Sn) Pltg, Natural

Molex
Headers & Wire Housings Mini-Latch / KK Wire-to-Board Header, R/A, w/ Friction Ramp, 2 Pos., Tin (Sn) Pltg, Natural

Molex
Headers & Wire Housings 2.5mm Pit. Mini-Latch Wire-to-Wire Plug Housing, Friction Lock, w/out Mtg Ears, 2 Pos., Natural
Sign in to add projects and notes