Reference Only
51163-0400
Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG
Datasheet
0511630400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle | |
| Number of Positions | 4 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Mounting Angle | Straight | |
| Series | 51163 | |
| Tradename | Mini-Lock | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511630400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
29,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $16.20 | |
| $0.136 | $68.00 | |
| $0.133 | $133.00 | |
| $0.131 | $1,310.00 | |
| $0.129 | $3,096.00 | |
| $0.126 | $10,584.00 | |
| $0.124 | $25,296.00 | |
| $0.122 | $49,776.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.50MM 4P VERT HDR FRCTN POS LOCK

Headers & Wire Housings 2.5 WTB WAFER ASSY RA W/KINK 4CKT
Sign in to add projects and notes