Reference Only
51163-0300
Headers & Wire Housings 2.5mm Pit., Mini-Lock Recept. Crimp Housing, Single Row, Positive Lock, 3 Pos., Natural
Datasheet
0511630300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle | |
| Number of Positions | 3 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | 51163 | |
| Tradename | Mini-Lock | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511630300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
28,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.122 | $122.00 | |
| $0.111 | $444.00 | |
| $0.109 | $763.00 | |
| $0.107 | $1,391.00 | |
| $0.097 | $3,880.00 | |
| $0.086 | $6,880.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, R/A, TH w/ Kinked Pins, Tin Pltg, Positive Lock, 3 Pos., Tray, 3.4mm PC Tail Lg., Natural

Molex
Headers & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, Vert., TH w/ Kinked Pins, Tin Pltg, Positive Lock, 3 Pos., Bag, 3.4mm PC Tail Lg.
Sign in to add projects and notes