Reference Only
51163-0241
Headers & Wire Housings 2.5mm Pit., Mini-Lock Recept. Crimp Housing, Single Row, Positive Lock, 2 Pos., Black
Datasheet
0511630241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle | |
| Number of Positions | 2 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | 51163 | |
| Tradename | Mini-Lock | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Specification Sheets
1,190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 31 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.164 | $5.08 | |
| $0.139 | $6.95 | |
| $0.108 | $108.00 | |
| $0.107 | $267.50 | |
| $0.098 | $980.00 | |
| $0.095 | $1,900.00 | |
| $0.094 | $3,760.00 | |
| $0.093 | $9,300.00 |
Need more?
Sign in to add projects and notes