Reference Only

51146-1000

Headers & Wire Housings 1.25 WTB P.MATE HSG HSG 10CKT 511461000

Manufacturer:

Mfr Part:
0511461000

TTI Part:
51146-1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions10 Position
Pitch1.25 mm (0.049 in)
Number of Rows1 Row
Contact GenderSocket (Female)
Series51146
TradenamePanelMate
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0511461000

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,583In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.436$5.23
$0.363$135.39
$0.327$359.70
$0.324$680.40
$0.321$1,605.00
$0.317$2,853.00
$0.314$7,222.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.