Reference Only
51143-0305
Headers & Wire Housings CP6.5 TPA 6.5mm RETAINER 3CKT
Datasheet
0511430305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 6.5 mm (0.256 in) | |
| Number of Rows | 1 Row | |
| Series | 51143 | |
| Tradename | CP-6.5 | |
| Packaging | Bulk | |
| Accessory Type | Retainer | |
| Housing Color | Gray | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511430305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $924.00 | |
| $0.076 | $6,384.00 | |
| $0.076 | $15,504.00 | |
| $0.075 | $30,600.00 | |
| $0.074 | $74,592.00 |
Need more?
My Notes
Sign into see notes.