Reference Only
51143-0105
Headers & Wire Housings CP6.5 TPA 6.5mm RETAINER 1CKT
Datasheet
0511430105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Series | 51143 | |
| Tradename | CP-6.5 | |
| Packaging | Bulk | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511430105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
1,042
On Order
1,042 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.067 | $1,608.00 | |
| $0.066 | $6,336.00 | |
| $0.064 | $13,824.00 | |
| $0.062 | $25,296.00 | |
| $0.061 | $61,488.00 |
Need more?
Sign in to add projects and notes