Reference Only
51115-1601
Headers & Wire Housings 4mm Pit., OBD-II Wire-to-Wire Recept. Housing, Panel Mount, 16 Pos.
Datasheet
0511151601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 16 Position | |
| Pitch | 4 mm (0.157 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4 mm (0.157 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51115 | |
| Tradename | OBD-II | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511151601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
402In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $5.88 | |
| $0.96 | $172.80 | |
| $0.86 | $309.60 | |
| $0.82 | $590.40 | |
| $0.80 | $864.00 | |
| $0.77 | $2,494.80 | |
| $0.76 | $6,292.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes