Reference Only
51110-1651
Headers & Wire Housings 6 Circuits 2mm Pitch, Milli-Grid Receptacle Housing
Datasheet
0511101651 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 16 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51110 | |
| Tradename | Milli-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511101651 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
700In Stock
11,800 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.294 | $29.40 | |
| $0.292 | $87.60 | |
| $0.258 | $258.00 | |
| $0.256 | $384.00 | |
| $0.231 | $1,409.10 | |
| $0.228 | $6,840.00 | |
| $0.226 | $16,950.00 | |
| $0.224 | $33,600.00 |
Need more?
Associated Parts

Headers & Wire Housings 2MM HDR. 16 CKT. Vert Thru-hole

Molex
Headers & Wire Housings LOOSE TERMINALS

Molex
Headers & Wire Housings 2MM HDR. 16 CKT. Vert. SMT

Molex
Headers & Wire Housings 2MM HDR. 16 CKT. R/A Selective Gold

Molex
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF

Headers & Wire Housings VERT HEADER 16P Lead Free

Headers & Wire Housings 2MM HDR. 16 CKT. Vert. SMT

Molex
Headers & Wire Housings MGrid Hdr Shrd Vt/Sl lot/Pg .76AuLF 16Ckt

Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE

Headers & Wire Housings R/A HEADER 16P Lead Free
Sign in to add projects and notes