Reference Only
51110-1451
Headers & Wire Housings 14CIR CRIMP HOUSING
Datasheet
0511101451 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 14 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 51110 | |
| Tradename | Milli-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Type | Socket | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511101451 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
22,833In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.208 | $5.20 | |
| $0.192 | $614.40 | |
| $0.189 | $1,209.60 | |
| $0.186 | $1,860.00 | |
| $0.184 | $3,680.00 | |
| $0.181 | $9,050.00 | |
| $0.178 | $17,800.00 |
Need more?
Associated Parts

Headers & Wire Housings HDR SHROUDED 14P vertical slot

Molex
Headers & Wire Housings 14P SMD PB FREE SHRD

Molex
Headers & Wire Housings 2.00MM MGRID HDR 14P V SMT SHRD AU

Molex
Headers & Wire Housings HDR SHROUDED 14P RA/slot

Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE

Molex
Headers & Wire Housings LOOSE TERMINALS

Molex
Headers & Wire Housings HDR SHROUDED 14P SMT/slot/pg

Headers & Wire Housings 2.00MM MGRID HDR 14P V TH SHRD AU

Headers & Wire Housings VERT HEADER 14P Lead Free

Molex
Headers & Wire Housings MGrid Hdr Shrd SMT/C ap T&R .76AuLF 14Ckt
My Notes
Sign into see notes.