Reference Only
51110-0450
Headers & Wire Housings 4CIR CRIMP HOUSING
Datasheet
0511100450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51110 | |
| Tradename | Milli-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0511100450 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
3,020In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $6.04 | |
| $0.14 | $63.00 | |
| $0.138 | $345.00 | |
| $0.136 | $680.00 | |
| $0.135 | $1,350.00 | |
| $0.121 | $2,420.00 | |
| $0.113 | $5,650.00 | |
| $0.111 | $11,100.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE

Molex
Headers & Wire Housings LOOSE TERMINALS

Headers & Wire Housings MGrid Hdr Shrd Vt W/ t W/Lck .38AuLF 4Ck

Molex
Headers & Wire Housings 4CKT RA SHRD HDR

Molex
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF

Headers & Wire Housings MGRID 4CKT HDR DUAL ROW SMT

Headers & Wire Housings VERT HEADER 4P Lead Free

Molex
Headers & Wire Housings MGrid Hdr Shrd RA /L RA /Lck .76AuLF 4Ckt

Molex
Headers & Wire Housings 2MM HDR. 4 CKT. Vert. SMT
Sign in to add projects and notes