Reference Only

51067-0200

Headers & Wire Housings 2P 1ROW FML HOUSING

Manufacturer:

Mfr Part:
0510670200

TTI Part:
51067-0200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch3.5 mm (0.138 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series51067
TradenameMighty-SPOX
ApplicationWire-to-Board, Wire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0510670200

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,766In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.19$5.13
$0.167$167.00
$0.161$1,497.30
$0.159$3,816.00
$0.156$12,480.00
$0.154$30,800.00
$0.151$60,400.00
$0.149$149,000.00
Need more?

Associated Parts

53258-0229 Molex
Mating Product

Molex

Headers & Wire Housings 2CKT 3.5MM W TO B C KT 3.5MM W TO B CONN
53259-0229 Molex
Mating Product

Molex

Headers & Wire Housings 3.5 WtB Wafer Assy R B Wafer Assy RA 2Ckt
Sign in to add projects and notes