Reference Only
51065-0500
Headers & Wire Housings 2MM W-T-B HSG 5P friction lock
Datasheet
0510650500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 51065 | |
| Tradename | Micro-Latch | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0510650500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
52,928In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 103 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.049 | $5.04 | |
| $0.048 | $12.00 | |
| $0.048 | $24.00 | |
| $0.042 | $159.60 | |
| $0.042 | $294.00 | |
| $0.041 | $574.00 | |
| $0.041 | $1,517.00 |
Need more?
Associated Parts

Headers & Wire Housings 2mm MicroLatch RA HDR 5CKT Square Pin

Molex
Headers & Wire Housings 2.00MM HDR 05P VT SQ PIN
My Notes
Sign into see notes.