Reference Only
51021-1200
Headers & Wire Housings RECEPTACLE 12 POS
Datasheet
0510211200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 12 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 1.25 mm (0.049 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Series | 51021 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | PicoBlade | |
| Type | Receptacle Housing | |
| Part # Aliases | 0510211200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
26,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $19.50 | |
| $0.173 | $173.00 | |
| $0.171 | $290.70 | |
| $0.165 | $1,138.50 | |
| $0.162 | $9,720.00 | |
| $0.156 | $18,720.00 | |
| $0.153 | $45,900.00 | |
| $0.151 | $90,600.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings PicoBlade1.25 SMT RA PKG 4P

Molex
Headers & Wire Housings PicoBlade1.25 SMT RA PKG 2P

Molex
Headers & Wire Housings PicoBlade1.25 SMT RA PKG 5P

Molex
Headers & Wire Housings 1.25MM HDR 3 CKT Right-Angle

Molex
Headers & Wire Housings VERTICAL HDR 12P

Molex
Headers & Wire Housings R.A. HEADER 12 POS

Molex
Headers & Wire Housings PicoBlade1.25 SMT RA PKG 12P

Molex
Headers & Wire Housings PicoBlade 1.25 SMT ST PKG 12P
Sign in to add projects and notes