Reference Only
50802-8100
Headers & Wire Housings 2.5 W/B CRIMP REC TE 5 W/B CRIMP REC TERM
Datasheet
0508028100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50802 | |
| Tradename | Mini-Latch | |
| Application | Wire-to-Board, Signal | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0508028100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
39,366In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $5.20 | |
| $0.217 | $5.42 | |
| $0.215 | $10.75 | |
| $0.206 | $20.60 | |
| $0.184 | $46.00 | |
| $0.182 | $91.00 | |
| $0.173 | $173.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool SPOX 22-28AWG

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.