Reference Only
50752-8400
Headers & Wire Housings 2.50mmP W/B Crimp Rec Term 24-26AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50752 | |
| Tradename | Mini-Lock | |
| Wire Gauge | 26 AWG to 24 AWG | |
| Packaging | Reel | |
| Current Rating | 3.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/DC | |
| Part # Aliases | 507528400 0507528400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.042 | $420.00 | |
| $0.042 | $840.00 | |
| $0.035 | $1,050.00 | |
| $0.033 | $2,640.00 | |
| $0.0327 | $5,232.00 | |
| $0.0324 | $12,960.00 | |
| $0.032 | $25,600.00 |
Need more?
Sign in to add projects and notes