Reference Only
50597-8000
Headers & Wire Housings CP6.5 CRMP TERM FEM 16-22G REEL of 3000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 50597 | |
| Tradename | CP-6.5 | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 22 AWG to 16 AWG | |
| Packaging | Reel | |
| Accessory Type | Terminal | |
| Contact Material | Tin | |
| Current Rating | 10 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 505978000 0505978000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.058 | $174.00 | |
| $0.057 | $7,182.00 | |
| $0.055 | $16,830.00 | |
| $0.054 | $32,562.00 | |
| $0.052 | $78,156.00 |
Need more?
Available Regional Inventory
120,000 available now at ttieurope.com
21,000 available now at ttiasia.com
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools HAND CRIMP TOOL

Crimpers / Crimping Tools Hand Crimp Tool for CP-6.5 Wire-to-Wire Crimp Terminals, 16-18 AWG
My Notes
Sign into see notes.