Reference Only
5055940411
Headers & Wire Housings MUO 2.5 Wire-to-Wire Terminal Pos. Assurance (TPA) Retainer, 2.5mm Pit., 4 Pos., Gray
Datasheet
5055940411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Series | 505594 | |
| Tradename | MUO 2.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 5055940411 05055940411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36,000 / Multiples: 36,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $2,196.00 | |
| $0.055 | $5,940.00 | |
| $0.054 | $11,664.00 | |
| $0.054 | $23,328.00 | |
| $0.053 | $53,424.00 |
Need more?
Sign in to add projects and notes