Reference Only
505578-0661
Headers & Wire Housings 2mm Pit., Micro-Lock Plus PCB Header, Single Row, R/A, SMT, 0.10um Gold Pltg, Positive Lock, 6 Pos., Low-Halogen, Black
Datasheet
5055780661 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,600 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $3,276.00 | |
| $0.89 | $9,612.00 | |
| $0.88 | $19,008.00 | |
| $0.87 | $37,584.00 | |
| $0.86 | $86,688.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes