Reference Only
505568-0351
Headers & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, Vert., SMT, 0.76um Gold Pltg, Positive Lock, 3 Pos., w/ Pick-and-Place Tape, Black
Datasheet
5055680351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Current Rating | 1.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,600 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $11,808.00 | |
| $1.08 | $31,104.00 | |
| $1.05 | $60,480.00 | |
| $0.88 | $92,928.00 | |
| $0.738 | $191,289.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes